The NB3V1102CMTTBG is an industrial-grade low skew clock driver from Onsemi. It operates within a temperature range of -40°C to 105°C and has a propagation delay of 3.5ns. This device is designed to work with a supply voltage of 1.71V to 1.89V and features a low skew clock driver with a maximum frequency of 250MHz. The clock driver is available in an 8-pin VSON package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB3V1102CMTTBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB3V |
| Propagation Delay (tpd) | 3.5 |
| fmax-Min | 250 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB3V1102CMTTBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.