The NB3V1104CDTR2G is a low skew clock driver IC from Onsemi, featuring a nominal supply voltage of 1.8V and a maximum supply voltage of 1.89V. It operates within a temperature range of -40°C to 105°C and is packaged in a 14-pin TSSOP. This industrial-grade device has a propagation delay of 3.5ns and a maximum frequency of 250MHz.
Sign in to ask questions about the Onsemi NB3V1104CDTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB3V1104CDTR2G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB3V |
| Propagation Delay (tpd) | 3.5 |
| fmax-Min | 250 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB3V1104CDTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.