The Onsemi NB3V63143G00MNR2G is an industrial-grade clock generator IC with a quad terminal position in a QFN-16 package. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.7V and 1.9V, respectively. This IC is suitable for use in applications requiring a stable clock signal.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |