
The Onsemi NB3V8312CMNR4G is a 250MHz LVTTL clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 4.2ns and is RoHS compliant. The device is packaged in a QFN package and is available in quantities of 1000. It operates with a supply current of 150uA and has a maximum supply voltage of 3.3V and a minimum supply voltage of 1.8V.
Onsemi NB3V8312CMNR4G technical specifications.
| Package/Case | QFN |
| Frequency | 250MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Operating Supply Current | 150uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3V8312CMNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.