
Clock Generator IC featuring 1 clock input and 12 outputs, operating at a maximum frequency of 133MHz. This surface mount component, housed in a QFN package with dimensions of 9mm x 9mm x 0.95mm, supports a nominal supply voltage of 3.3V. It offers a propagation delay of 100ps and a maximum duty cycle of 55%. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 133MHz |
| Height | 0.95mm |
| High Level Output Current | -1mA |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9mm |
| Logic Function | Buffer |
| Low Level Output Current | 1mA |
| Max Duty Cycle | 55% |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 330mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Weight | 0.007277oz |
| Width | 9mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NB3W1200LMNG
onsemi Product Discontinuance Notice PD24192ZN lists discontinued electronic components with last time buy by April 1, 2022, and last ship by October 1, 2022.
