NB3W1200L HCSL Push-Pull Output Clock Buffer Evaluation Board
Onsemi NB3W1200LMNGEVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 133.33MHz |
| Interface | I2C, USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.