The NB3W1900LMNTXG is a commercial-grade clock driver IC from Onsemi, featuring a 72-pin HVQCCN package and a nominal supply voltage of 3.3V. It operates within a temperature range of 0 to 70 degrees Celsius and has a low skew characteristic. This device is designed for use in clock and timing applications, with a single function and a commercial temperature grade. The IC is available in a 10mm x 10mm package with a quad terminal position.
Onsemi NB3W1900LMNTXG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 72 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.