The Onsemi NB3W800LMNG is a commercial-grade, quad 48-pin HVQCCN-packaged clock driver IC with a temperature range of 0 to 70°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.465V. The device features a PLL-based logic IC type and is part of the NB3 family. It has a width and length of 6mm each and is designed for commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB3W800LMNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | NB3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB3W800LMNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.