
5 Gbps multi-level clock/data translator for CML interfaces. This surface mount IC features LVTTL input, internal termination, and operates from 2.375V to 3.6V supply. With a maximum frequency of 3.5GHz and a propagation delay of 220ns, it offers a 265ps turn-on delay. Packaged in a 3x3mm QFN with 0.5mm pitch, this RoHS compliant component is halogen-free and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB4L16MMNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Translator |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB4L16M |
| Supply Current | 45mA |
| Turn-On Delay Time | 265ps |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4L16MMNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
