
1-Channel unidirectional logic translator supporting CML, ECL, LVCMOS, LVDS, and LVTTL to LVPECL. Features 4GHz frequency, 0.5ns propagation delay, and 500ps turn-on delay. Operates from 2.375V to 5.5V supply with a nominal 3.3V. This surface mount device is housed in a 3mm x 3mm x 0.95mm QFN package. It offers positive and negative edge triggering and is RoHS compliant.
Onsemi NB4L52MNG technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Negative Edge, Positive Edge |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Translator |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 500ps |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4L52MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.