Onsemi NB4L52MNR2G technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Negative Edge |
| Halogen Free | Halogen Free |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4L52MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
