The NB4L6254FAG is a 6-output LVCMOS clock buffer IC with a maximum operating frequency of 3GHz and a maximum supply voltage of 3.465V. It is packaged in a lead-free LQFP-32 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply current of 60mA. The Onsemi NB4L6254FAG is RoHS compliant and halogen free.
Onsemi NB4L6254FAG technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Gbps |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input | LVCMOS |
| Input Current | 100uA |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Type | Single |
| Supply Voltage-Nom | 3.465V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4L6254FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
