
The NB4L6254FAR2G is a 3Gbps LVCMOS clock buffer from Onsemi, packaged in a lead-free LQFP-32. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is designed for surface mount applications and has a maximum supply voltage of 3.465V.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Rate | 3Gbps |
| Halogen Free | Halogen Free |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB4L6254 |
| Supply Type | Single |
| RoHS | Compliant |