
The NB4L6254MNR4G is a surface mount clock buffer IC with a QFN EP package, featuring 32 pins and a maximum height of 0.95mm. It has a non-lead frame SMT package type and is compliant with the JEDEC MO-220 standard. The IC is suitable for use in a variety of applications, including clock and timing circuits, and is manufactured by Onsemi.
Onsemi NB4L6254MNR4G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NB4L6254MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.