Onsemi NB4L7210MNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4L7210MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
