Onsemi NB4L858MFAG technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Gbps |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Dual Supply Voltage | 1.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4L858MFAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
