
3.3V Clock Fanout Buffer, 1:10 Differential, featuring HCSL level output. This surface mount IC operates with a 3V to 3.6V supply voltage, supporting a maximum frequency of 400MHz. It offers 8 input channels and 20 output channels, with a propagation delay of 1.1ns. The component is halogen-free, lead-free, and RoHS compliant, packaged in a 5x5mm QFN with a height of 0.95mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 1100ps |
| Width | 5mm |
| RoHS | Compliant |
