
The NB4N1158DTG is a single-circuit interface IC with a TSSOP-28 package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features an LVPECL input interface and is available in a lead-free package.
Sign in to ask questions about the Onsemi NB4N1158DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB4N1158DTG technical specifications.
| Package/Case | TSSOP |
| Input | LVPECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N1158DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
