
The NB4N11MDTR2G is a surface mount translator with a TSSOP8 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It features a propagation delay of 0.6ns and a turn-on delay time of 0.6ns. The translator is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Onsemi NB4N11MDTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB4N11MDTR2G technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2.5Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N11MDTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
