
This 1:21 differential clock fanout buffer operates at 3.3V, supporting frequencies up to 400MHz. Featuring LVTTL input and HCSL level outputs, it offers a propagation delay of 0.95ns and a turn-on delay time of 0.95ns. The component is surface mountable in an 8x8mm QFN package with 0.5mm pitch, designed for operation between -40°C and 70°C. It is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 8mm |
| Logic Function | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 42 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 0.95ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.95ns |
| Width | 8mm |
| RoHS | Compliant |
