PECL clock synthesizer, operating from 3V to 5.5V with a nominal 5V supply. Features a maximum output frequency of 200MHz, supporting a 50-200MHz range. This surface mount integrated circuit, housed in a 16-lead SOIC package, offers a PLL for precise clock generation. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB4N507ADG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N507ADG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
