
This Onsemi clock generator IC is available in a SOIC-16 package and operates over a temperature range of -40°C to 85°C. It has a maximum operating frequency of 200MHz and can be powered by a supply voltage between 3V and 5.5V. The IC is not RoHS compliant and contains lead, making it a non-lead-free device. It is suitable for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB4N507ADR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB4N507ADR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
