The NB4N527SMNR2 is a 2-bit buffer/receiver/translator from Onsemi, packaged in a QFN-16 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 3000 units per package.
Onsemi NB4N527SMNR2 technical specifications.
| Package/Case | QFN |
| Data Rate | 2.5Gbps |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Receiver, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB4N527SMNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
