
The Onsemi NB4N527SMNR2G is a buffer/receiver/translator integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a QFN package and is RoHS compliant. It has a supply current of 40mA and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 2.5Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Receiver, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| RoHS | Compliant |
