Onsemi NB4N855SMR4 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.49ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB4N855SMR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
