
High-performance 1:4 CML clock/data fanout buffer supporting up to 5 GHz / 6.5 Gbps data rates. Features a 2.5 V operating supply voltage with a range of 2.375 V to 2.625 V. This surface mount component offers a 0.275 ns propagation delay and a 55% duty cycle. Packaged in a 3x3 mm QFN with 0.5 mm pitch, it operates from -40°C to 85°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 6.5Gbps |
| Duty Cycle | 55% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 55% |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.275ns |
| Quiescent Current | 110mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Voltage-Nom | 2.6V |
| Width | 3mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NB6HQ14MMNG
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
