
High-performance 1:4 CML clock/data fanout buffer supporting up to 5 GHz max frequency and 10 Gbps data rates. Features a 2.5V operating supply voltage with a range of 2.375V to 2.625V. This surface mount component is housed in a 3x3mm QFN package with 0.5mm pitch, offering a 220ps propagation delay and 0.275ns turn-on delay. Designed for demanding applications, it operates across a -40°C to 85°C temperature range and is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 10Gbps |
| Duty Cycle | 55% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Propagation Delay | 220ps |
| Quiescent Current | 110mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Current | 75mA |
| Turn-On Delay Time | 0.275ns |
| Width | 3mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NB6HQ14MMNHTBG
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.