Sign in to ask questions about the Onsemi NB6L11D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB6L11D technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 0.22ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB6L11D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.