
High-performance clock fanout buffer, this integrated circuit offers 2 outputs from a single input, supporting a maximum data rate of 6Gbps and operating frequency up to 6GHz. Featuring LVTTL input logic and a 1:2 fanout capability, it is housed in a compact 8-pin SOIC package for surface mounting. The device operates across a wide temperature range of -40°C to 85°C with a supply voltage range of 2.375V to 3.465V. It boasts a propagation delay of 0.2ns and a turn-on delay of 0.22ns, with a typical supply current of 14mA. This component is RoHS compliant and halogen-free.
Onsemi NB6L11DG technical specifications.
| Package/Case | SOIC |
| Data Rate | 6Gbps |
| Frequency | 6GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 6GHz |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Turn-On Delay Time | 0.22ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6L11DG to view detailed technical specifications.
No datasheet is available for this part.
