
High-speed clock and data fanout buffer/translator operating up to 6Gbps and 6GHz. Features multilevel input compatibility with 2.5V/3.3V logic and outputs 1:2 differential LVPECL/LVNECL signals. Surface mountable in an 8-pin TSSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm. Offers a propagation delay of 0.22ns and turn-on delay of 0.2ns. Designed for wide operating temperatures from -40°C to 85°C, with low nominal supply current of 14mA. Halogen-free, lead-free, and RoHS compliant.
Onsemi NB6L11DTG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 6Gbps |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Clock |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 6GHz |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.2ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6L11DTG to view detailed technical specifications.
No datasheet is available for this part.
