
2GHz Clock / Data Fanout Buffer, featuring AnyLevel™ input and LVDS output. This surface mount IC offers 1:2 signal distribution with 4 outputs, operating at a nominal 2.5V supply voltage (2.375V to 2.625V range). Key performance specifications include a maximum frequency of 2GHz, 450ps propagation delay, and 450ps turn-on delay. The component is housed in a QFN16 package and operates across a temperature range of -40°C to 85°C, adhering to RoHS and Halogen Free standards.
Onsemi NB6L11SMNG technical specifications.
| Package/Case | QFN |
| Frequency | 2GHz |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AnyLevel™ |
| Supply Current | 30mA |
| Supply Voltage-Nom | 2.5V |
| Turn-On Delay Time | 0.45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6L11SMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
