
High-performance clock fanout buffer featuring 4 outputs and 1 input, supporting a 1:4 fanout ratio. Operates at frequencies up to 3GHz with a maximum duty cycle of 60%. This surface-mount integrated circuit is housed in a 16-pin QFN package, measuring 3mm x 3mm x 0.95mm. It offers a wide operating voltage range from 2.375V to 3.63V and a propagation delay of 0.48ns. The component is RoHS and Halogen Free compliant, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 60% |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 130mA |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.48ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 0.48ns |
| Weight | 0.002455oz |
| Width | 3mm |
| RoHS | Compliant |
