Onsemi NB6L14MNG technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ps |
| Quiescent Current | 65mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Current | 47mA |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6L14MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
