The Onsemi NB6L16D is a single circuit clock buffer IC with a package type of SOIC-8 and a mounting type of surface mount. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 12mA. The device is specified to operate over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The package quantity is 98 and is packaged in a rail/Tube format.
Onsemi NB6L16D technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB6L16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
