
High-performance clock fanout buffer supporting up to 6Gbps data rates and 6GHz frequencies. Features CML input and non-inverting logic, with a 1:1 fanout ratio. Operates from 2.375V to 3.6V supply voltage, with a nominal 3.3V. Packaged in an 8-pin SOIC surface mount configuration, this RoHS and Halogen Free component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 6Gbps |
| Frequency | 6GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Clock, Translator |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Current | 12mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.3V |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NB6L16DG
Onsemi product discontinuance notice for specific high-speed clock and data devices due to the closure of the IBM 5HP wafer technology process.
Product discontinuance notice for several onsemi clock and data management devices due to the closure of the IBM 5HP wafer process.