
The NB6L16DR2G is a clock buffer IC from Onsemi, designed for high-frequency applications. It operates at a maximum supply voltage of 3.6V and features a maximum operating temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is suitable for surface mount applications. It is also RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB6L16DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6L16DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
