The Onsemi NB6L16DT is a clock buffer IC packaged in a TSSOP-8 plastic package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device consumes an operating supply current of 12mA. It is available in a package quantity of 100 and comes in rail/Tube packaging.
Sign in to ask questions about the Onsemi NB6L16DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB6L16DT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Operating Supply Current | 12mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NB6L16DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
