
Clock / Data Receiver / Driver / Translator Buffer, 2.5 V / 3.3 V Multilevel Input to Differential LVPECL/LVNECL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
These are design resources that include the Onsemi NB6L16DTR2G
Onsemi product discontinuance notice for specific high-speed clock and data devices due to the closure of the IBM 5HP wafer technology process.
Product discontinuance notice for several onsemi clock and data management devices due to the closure of the IBM 5HP wafer process.
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
