
High-performance clock buffer and driver IC, supporting 2.5V/3.3V operation. Features a 3GHz maximum frequency and CML input to differential LVPECL output. This surface mount component is housed in a 3x3mm QFN package with 0.5mm pitch, offering 2 inputs and 2 outputs. Operates across a -40°C to 85°C temperature range with a 40mA supply current. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NB6L239MNG technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Current | 40mA |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 0.6ns |
| Width | 3mm |
| RoHS | Compliant |
