
Active programmable delay line featuring 2 inputs and 512 taps, offering a propagation delay of 3.2ns with a maximum of 8.5ns. Operates at data rates up to 2.5Gbps, with a supply voltage range of 2.375V to 3.6V and a supply current of 170mA. Packaged in a 24-pin QFN (4mm x 4mm x 0.95mm) for surface mounting. This component is halogen-free, lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 2.5Gbps |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps/Steps | 512 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Width | 4mm |
| RoHS | Compliant |
