
Active programmable delay line featuring 512 taps for precise timing control. Offers adjustable delay from 0.011ns to 8.8ns. Operates within a 2.375V to 3.6V supply voltage range, with a nominal supply of 3.6V. Designed for surface mounting in a 4mm x 4mm x 0.95mm QFN package. This component is RoHS compliant and halogen-free, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Taps | 511 |
| Number of Taps/Steps | 512 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Width | 4mm |
| RoHS | Compliant |
