
Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Outputs | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ps |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Current | 85mA |
| Turn-On Delay Time | 0.4ns |
| RoHS | Compliant |
