
Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB6L56MNTXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 360ps |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Current | 85mA |
| Turn-On Delay Time | 0.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6L56MNTXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
