
High-performance clock fanout buffer featuring 4 outputs and 1 input, operating up to 4GHz. This integrated circuit offers a 1:2 ratio and supports LVTTL input. With a propagation delay of 0.375ns and turn-on delay of 0.375ns, it is designed for surface mount installation in a 16-pin QFN package (3mm x 3mm x 0.95mm). Operating voltage ranges from 2.375V to 3.63V, with a maximum supply current of 60mA and a maximum operating temperature of 85°C. This RoHS compliant component is halogen-free and lead-free.
Onsemi NB6L611MNG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.375ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Turn-On Delay Time | 0.375ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB6L611MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
