Digital Crosspoint Single 2x2 3Gbps 16-Pin QFN EP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 3Gbps |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
