
The NB6L72MNR2G is a single digital switch from Onsemi, packaged in a QFN EP package and rated for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.375V, with an operating supply voltage of 3.3V. It is also halogen free and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Data Rate | 3Gbps |
| Halogen Free | Halogen Free |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
