
32-pin QFN EP surface mount clock multiplexer with 2 CML outputs. Supports CML, LVDS, and LVPECL input logic levels with a maximum input frequency of 6000 MHz. Operates from a 2.375V to 3.6V supply voltage across a -40°C to 85°C temperature range. Features a 5mm x 5mm x 0.95mm plastic package with a 0.5mm pin pitch.
Onsemi NB6LQ572MMNG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 2 |
| Output Logic Level | CML |
| Input Logic Level | CML|LVDS|LVPECL |
| Maximum Input Frequency | 6000(Typ)MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NB6LQ572MMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.