
This 1:2 LVPECL fanout buffer, translator, and clock buffer features a 4:1 differential input multiplexer with an input equalizer. Operating from 2.375V to 3.6V, it supports data rates up to 8Gbps and a maximum frequency of 5GHz. The component is housed in a 5x5mm QFN package with a 0.5mm pitch, suitable for surface mounting. It offers a 10ns propagation delay and operates across a temperature range of -40°C to 85°C. This RoHS compliant, halogen-free device is supplied in a 74-unit rail/tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 8Gbps |
| Duty Cycle | 55% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Clock, Translator |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 110mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Current | 75mA |
| Width | 5mm |
| RoHS | Compliant |
