Input Mux - 4:1 Differential, 2.5 V / 3.3 V, with Input Equalizer, Clock / Data Fanout Buffer - 1:2 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 110mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| RoHS | Compliant |