
Input Mux - 4:1 Differential, 1.8 V / 2.5 V, with Input Equalization, Clock / Data Fanout Buffer - 1:2 CML, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.875mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.71V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Quiescent Current | 140mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECLinPS MAX™ |
| Supply Voltage-Nom | 2.625V |
| Width | 5mm |
| RoHS | Compliant |
